Results: 0
Manufacturer
3MAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsEDAC Inc.HARTINGHirose Electric Co LtdJAE ElectronicsKYOCERA AVXL-comMolexNINorComp Inc.
Series
-*101, Mini D Ribbon (MDR)102, Mini D Ribbon (MDR)111112122, Shrunk D Ribbon (SDR)15730005008155078, Kyocera52316
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-Center Strip Contacts and Outer Shroud ContactsCenter Strip ContactsOuter Shroud Contacts
Connector Type
-PlugPlug; ReceptacleReceptacleStacked, 2 PlugsStacked, 2 Receptacles
Number of Positions
10141516172020, 20242626, 262728
Number of Rows
24
Mounting Type
-AdhesiveBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleFree Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough Hole
Termination
-CrimpIDCIDC, Discrete WirePress-FitSolder CupSolder Eyelet(s)Solder
Flange Feature
-Board Side (4-40)Board Side (6-32)Board Side (M2)Board Side (M2.6); LatchblocksBoard SideHousing/Shell (2-56)Housing/Shell (2-56); Housing/Shell (4-40)Housing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)Housing/Shell (4-40); LatchblocksHousing/Shell (6-32)
Type
-Board to BoardBoard to Board, High DensityBoard to Board, SCA-2Board to Board, SCA-2, SCSIBoard to Board, SCSIHD26HD50 (SCSI)Miniature High Density (HD)SCA-2SCA-2, SCSISCSISCSI+SCSI+, VHDCI
Features
-Assembly Hardware, Backshell, Bail Lock, Strain ReliefAssembly Hardware, Backshell, Strain ReliefBackshellBackshell, Bail Lock, Cable ClampBackshell, Bail Lock, ShieldedBackshell, Bail Lock, Shielded, Strain ReliefBackshell, Bail Lock, Strain ReliefBackshell, Cable ClampBackshell, Cable Clamp, Dust Cover, Mounting HardwareBackshell, Cable Clamp, Mounting HardwareBackshell, Grounding Indents
Contact Finish
-GoldGold, GXT™Tin
Contact Finish Thickness
1.18µin (0.030µm)2.00µin (0.051µm)3.94µin (0.10µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)19.7µin (0.50µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)50.0µin (1.27µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.