Results: 0
Manufacturer
Bel Power SolutionsEssentra ComponentsSchroffVector ElectronicsWakefield-Vette
Series
-CCBCCMCM ModuleCMACompactPCIEMCeuropacPRORichcoRipac EasyRipac EcoRipac VairoRipac Vairo EMCVectorPak™
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
-Assembled Card Mount SubracksAssembled Module SubracksAssembled Subracks with Card GuidesCard Mount ModuleCard TrackSubrack FrameSubrack Kit
Size / Dimension
6.300" L x 3.940" W (160.02mm x 100.08mm)6.570" L x 1.000" W (166.88mm x 25.40mm)6.570" L x 2.000" W (166.88mm x 50.80mm)6.570" L x 3.000" W (166.88mm x 76.20mm)6.570" L x 4.000" W (166.88mm x 101.60mm)6.890" L x 16.800" W (175.00mm x 426.72mm)7.000" L x 4.350" W (177.80mm x 110.49mm)7.283" L x 16.800" W (185.00mm x 426.72mm)8.120" L x 8.240" W (206.25mm x 209.30mm)8.500" L (215.90mm)8.500" L x 17.000" W (215.90mm x 431.80mm)8.500" L x 19.000" W (215.90mm x 482.60mm)
Height
0.670" (17.02mm)0.700" (17.78mm)2U = 3.500" (88.90mm)3U = 5.250" (133.35mm)4U = 7.000" (177.80mm)5U = 8.750" (222.25mm)6U = 10.500" (266.70mm)7U = 12.250" (311.15mm)9U = 15.750" (400.05mm)-
Card Size Range
0.750" ~ 2.750" H x 6.500" L (19.05mm ~ 69.85mm x 165.10mm)2.500" ~ 4.500" H x 4.500" L (63.50mm ~ 114.30mm x 114.30mm)2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm)2.500" ~ 4.500" H x 9.600" L (63.50mm ~ 114.30mm x 243.84mm)3.937" H x 11.024" L (100.00mm x 280.01mm)3.937" H x 15.748" L (100.00mm x 400.00mm)3.937" H x 6.299" L (100.00mm x 160.00mm)3.937" H x 8.660" L (100.00mm x 219.96mm)3.937" H x 8.661" L (100.00mm x 220.00mm)3.940" H x 13.390" L (100.08mm x 340.11mm)3.940" H x 15.750" L (100.08mm x 400.05mm)3.940" H x 6.299" L (100.08mm x 159.99mm)
Guide Method
-Card GuideGuide PlateNo Card Guide
Material
-AluminumPVCSteel
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.