1-640133-2 | ||
---|---|---|
DigiKey Part Number | 1-640133-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-640133-2 | |
Description | CONN EDGE SGL FMALE 12POS 0.156 | |
Customer Reference | ||
Detailed Description | 12 Position Female Connector Non Specified - Single Edge Tin-Lead 0.156" (3.96mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12 | |
Number of Positions | 12 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |