Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | Non Specified - Dual Edge | Female | 22 | 44 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | 0.156" (3.96mm) | Dual | - | Panel Mount | Solder Eyelet(s) | Phosphor Bronze | Gold | - | - | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Specified - Dual Edge | Female | 22 | 20 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | 0.156" (3.96mm) | Dual | - | Through Hole, Right Angle | Solder | Phosphor Bronze | Gold | 15.0µin (0.38µm) | - | Black | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | - | |||
0 In Stock | Active | Tray | Active | Non Specified - Dual Edge | Female | 15 | 30 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | 0.156" (3.96mm) | Dual | - | Panel Mount | Solder Eyelet(s) | Phosphor Bronze | Gold | - | - | - | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | - | |||
0 In Stock | Active | Tray | Active | Non Specified - Dual Edge | Female | 22 | 44 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | 0.156" (3.96mm) | Dual | - | Panel Mount | Solder Eyelet(s) | Phosphor Bronze | Gold | - | - | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Dual Edge | Female | 15 | 30 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | 0.156" (3.96mm) | Dual | - | Panel Mount | Solder Eyelet(s) | Phosphor Bronze | - | - | - | - | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | - | |||
0 In Stock | Active | Bulk | Active | Non Specified - Dual Edge | Female | - | 60 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 2 | - | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | - | - | Black | - | - |