Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : ¥57.80000 Cut Tape (CT) 225 : ¥46.22160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.062" (1.57mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 125°C | |||
865 In Stock | 1 : ¥60.84000 Cut Tape (CT) 250 : ¥42.60924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 30 | 60 | 0.062" (1.57mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 125°C | |||
1,832 In Stock | 1 : ¥106.40000 Cut Tape (CT) 275 : ¥74.54567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 80 | 160 | 0.062" (1.57mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 125°C |