Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : ¥67.23000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 86 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥26.76000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 36 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C |