2199230-5 | |
---|---|
DigiKey Part Number | A130926TR-ND - Tape & Reel (TR) A130926CT-ND - Cut Tape (CT) A130926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-5 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.48457 | ¥10,484.57 |
3,000 | ¥9.68916 | ¥29,067.48 |
5,000 | ¥9.39993 | ¥46,999.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.67800 | ¥146.78 |
25 | ¥14.24480 | ¥356.12 |
50 | ¥14.10040 | ¥705.02 |
100 | ¥13.08730 | ¥1,308.73 |
250 | ¥12.87060 | ¥3,217.65 |
500 | ¥11.71376 | ¥5,856.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.99300 | ¥169.93 |
25 | ¥16.26760 | ¥406.69 |
50 | ¥15.90800 | ¥795.40 |
100 | ¥15.18480 | ¥1,518.48 |
250 | ¥13.73852 | ¥3,434.63 |
500 | ¥12.65372 | ¥6,326.86 |