Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,637 In Stock | 1 : ¥55.74000 Cut Tape (CT) 500 : ¥40.42446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
1,470 In Stock | 1 : ¥81.35000 Cut Tape (CT) 500 : ¥58.97546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 28; 14 | 84 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C |