Results: 0
Type
Cam With StopperCam Without Stopper
Cam Length
0.984" (25.00mm)1.181" (30.00mm)1.299" (33.00mm)1.378" (35.00mm)1.772" (45.00mm)1.811" (46.00mm)1.921" (48.80mm)2.047" (52.00mm)2.173" (55.20mm)2.299" (58.40mm)2.425" (61.60mm)2.551" (64.80mm)2.677" (68.00mm)
Cam Height
-0.551" (-14.00mm)-0.472" (-12.00mm)-0.394" (-10.00mm)-0.315" (-8.00mm)-0.236" (-6.00mm)-0.157" (-4.00mm)-0.079" (-2.00mm)0.000" (0.00mm)0.039" (1.00mm)0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)
Cam Width
0.512" (13.00mm)0.709" (18.00mm)0.748" (19.00mm)
Material
-PlasticSteel, Zinc Plated
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.