Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥1,694.93000 Box | - | Box | Active | Monochrome | 3841 x 2160 | 45.0 | Rolling | S | IMX334 | CMOS | USB 3.0 | 2µm x 2µm | Chassis Mount | Module | - | 1.153" L x 1.142" W (29.30mm x 29.00mm) | 0.783" (19.90mm) | ||
33 In Stock | 1 : ¥327.96000 Bulk | - | Bulk | Active | RGB | 640 x 480 | 30.0 | Rolling | - | - | CMOS | RS-232 | 5.6µm x 5.6µm | - | Module | Module | - | - | ||
19 In Stock | 1 : ¥123.59000 Tray | - | Tray | Active | Monochrome, RGB | 324 x 324 | 60.0 | Rolling | - | HM01B0 | CMOS | I2C | 3.6µm x 3.6µm | Chassis Mount | Module | - | 0.787" L x 0.492" W (20.00mm x 12.50mm) | 0.133" (3.39mm) |