Results: 0
Manufacturer
3MAdvanced Cable Ties, Inc.American Electrical Inc.Amphenol Air LBBelden Inc.Essentra ComponentsHarwin Inc.HellermannTytonHeyco Products CorporationJonard ToolsKeystone ElectronicsL-com
Series
-*151619252459Alliance Plastics, TMAAlliance Plastics, TMSAlliance Plastics, WPMAMP-TYAntiMicrobial Metal DetectableCabtite KZL
Packaging
500 per PkgBagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
2 - Dual Opening, Swivel-Dual OpeningDual Opening - Paired StripDual Opening, SwivelFlat Tie HolderMultiple OpeningQuad OpeningQuad Opening - Paired StripQuad Opening - Quad StripSingle OpeningSingle Opening, Swivel - Paired StripStandardTriple Opening
Mounting Type
-AdhesiveAdhesive, Heavy BondingAdhesive, ScrewAdhesive, Screw, #10 (M5)Adhesive, Screw, #4Adhesive, Screw, #6Adhesive, Screw, #6 (M3)Adhesive, Screw, #8Cable TieClip OnEdge Mount
Size / Dimension
0.12" L x 0.50" W x 0.74" H (3.0mm x 12.7mm x 18.8mm)0.24" L x 0.25" W x 0.63" H (6.1mm x 6.4mm x 16.0mm)0.24" L x 0.64" H (6.0mm x 16.2mm)0.29" Dia x 0.53" H (7.4mm x 13.5mm)0.29" L x 0.31" W x 0.65" H (7.4mm x 7.9mm x 16.5mm)0.32" L x 0.24" W (8.1mm x 6.2mm)0.32" L x 0.32" W x 0.35" H (8.1mm x 8.1mm x 8.9mm)0.35" L x 0.32" W x 0.90" H (8.9mm x 8.1mm x 22.9mm)0.35" L x 0.35" W x 1.18" H (9.0mm x 9.0mm x 30.1mm)0.37" L x 0.37" W x 1.24" H (9.5mm x 9.5mm x 31.5mm)0.38" L x 0.30" W x 0.62" H (9.7mm x 7.6mm x 15.8mm)0.38" L x 0.32" W x 0.40" H (9.7mm x 8.2mm x 10.2mm)
For Use With/Related Products
-BT1.5M-XMR, PLT1.5M-XMR TiesButton Head TiesCable TiesCable Ties up to 0.060" (1.5mm) WidthCable Ties up to 0.098" (2.5mm) WidthCable Ties up to 0.138" (3.5mm) WidthCable Ties up to 0.141" (3.6mm) WidthCable Ties up to 0.157" (4.0mm) WidthCable Ties up to 0.180" (4.5mm) WidthCable Ties up to 0.185" (4.7mm) WidthCable Ties up to 0.189" (4.8mm) Width
Material
-ABSABS, Halogen FreeABS, Heat Stabilized for Temperatures up to 180°FABS, Heat Stabilized for Temperatures up to 180°F, Weather ResistantABS, Weather ResistantAluminumAluminum, NylonEthylenterafluorineethylene (ETFE)High Density Polyethylene (HDPE)Neodymium (Nd)Neodymium Alloy (Nd), Polyacetal (POM), Polyamide (PA66), Nylon 6/6, Heat Stabilized, Steel
Color
-BeigeBlackBlack, GrayBlack, GreenBlack, SilverBlueBrownBrown, TranslucentGrayGreenIvoryNaturalRed
Shelf Life
12 Months18 Months24 Months36 Months
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.