Cable Ties and Zip Ties

Results: 2
Length - Approximate
7.75"11.5"
Bundle Diameter
2.44" (61.90mm)3.57" (90.60mm)
Length - Actual
0.656' (200.00mm, 7.87")0.951' (290.00mm, 11.42")
Material
Stainless Steel 304, Epoxy CoatedStainless Steel 316, Epoxy Coated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
22 Series
22-H200C-C
CBL TIE LOCKING SIL 350LBS 7.87"
Qualtek
0
In Stock
Obsolete
Bulk
ObsoleteStandard, Locking7.75"2.44" (61.90mm)0.311" (7.90mm)0.656' (200.00mm, 7.87")Free Hanging (In-Line)350 lbs (158.76 kg)-Stainless Steel 304, Epoxy CoatedSilver---
22 Series
22-H290D-C
CBL TIE LOCKING SIL 350LB 11.42"
Qualtek
0
In Stock
Obsolete
Bulk
ObsoleteStandard, Locking11.5"3.57" (90.60mm)0.311" (7.90mm)0.951' (290.00mm, 11.42")Free Hanging (In-Line)350 lbs (158.76 kg)-Stainless Steel 316, Epoxy CoatedSilver---
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).