Results: 0
Manufacturer
3MAdvanced Cable Ties, Inc.Alpha WireAmerican Electrical Inc.Amphenol Times Microwave SystemsAnderson Power Products, Inc.Belden Inc.Brady CorporationConta-Clip, Inc.Essentra ComponentsHARTINGHarwin Inc.
Series
-*11171819192522122Alliance Plastics, CTAlliance Plastics, CT HSAlliance Plastics, CTCS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Wire/Cable Tie Type
-Beaded, LockingBeaded, ReleasableBranch, ReleasableCable LacingCable StrapCable Strap, Locking HeadsCable Tie, ParallelContour Head TieDouble Entry Cable Strap, Locking HeadsDouble HeadDouble Head Releasable
Length - Approximate
0.25"0.5"0.75"1"1.25"1.5"1.75"2.5"2.75"3"3.25"3.75"
Bundle Diameter
0.06" (1.52mm)0.10" (2.49mm)0.19" (4.83mm)0.22" (5.59mm)0.27" (6.86mm)0.28" (7.00mm)0.30" (7.60mm)0.31" (7.87mm)0.35" (8.89mm)0.39" (10.00mm)0.40" (10.20mm)0.45" (11.43mm)
Width
0.023" (0.58mm)0.025" (0.63mm)0.030" (0.76mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.052" (1.31mm)0.055" (1.40mm)0.060" (1.52mm)0.061" (1.55mm)0.062" (1.59mm)0.066" (1.68mm)
Length - Actual
0.028' (8.38mm, 0.33")0.035' (10.67mm, 0.42")0.037' (11.18mm, 0.44")0.038' (11.68mm, 0.46")0.043' (13.21mm, 0.52")0.049' (14.99mm, 0.59")0.050' (15.24mm, 0.60")0.056' (17.02mm, 0.67")0.057' (17.27mm, 0.68")0.062' (18.80mm, 0.74")0.064' (19.56mm, 0.77")0.067' (20.32mm, 0.80")
Mounting Type
-AdhesiveAdhesive - AcrylicAdhesive Back, Mounting BaseBlind Hole MountingButton Cinch MountEdge ClipFree Hanging (In-Line)Panel MountPush In - Arrowhead, WingedPush Mount, ArrowheadPush Mount, Cupped Arrowhead
Tensile Strength
8 lbs (3.62 kg)10 lbs (4.54 kg)12.8 lbs (5.81 kg)14 lbs (6.35 kg)15 lbs (6.80 kg)18 lbs (8.16 kg)18 lbs (8.17 kg)19 lbs (18.67 kg)20 lbs (9.07 kg)22 lbs (9.98 kg)24 lbs (10.89 kg)25 lbs (11.34 kg)
Features
2-Piece Design2-Piece Design, Heat Stabilized2-Piece Design, Impact Resistant2-Piece Design, Weather Resistant2-Piece Design, Weather Resistant, Write-On Area2-Piece Design, Write-On Area250 Stem Density-Abrasion ResistantAbrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus ResistantAbrasion Resistant, Chemical ResistantAbrasion Resistant, Chemical Resistant, Fungus Resistant
Material
-AcetalAluminumAramid, Synthetic Rubber FinishEthylene Chlorotrifluoroethylene (ECTFE)Ethylenterafluorineethylene (ETFE)Fiberglass, Polytetrafluoroethylene (PTFE) CoatedFiberglass, TFE-Fluorocarbon FinishMeta-AramidMeta-Aramid, Synthetic Rubber FinishNylonNylon 6.6
Color
-AquaBeigeBlackBlack, GrayBlack, NaturalBlueBlue, AquaBlue, Black StripeBlue, FluorescentBlue, Red StripeBlue, Violet Stripe
Shelf Life
18 Months24 Months60 Months-
Shelf Life Start
-Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)72°F (22°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.