Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,000 In Stock | 1,000 : ¥2.57149 Bulk | - | Bulk | Active | Standard, Locking | 8.25" | 1.73" (44.00mm) | 0.185" (4.70mm) | 0.689' (210.00mm, 8.27") | Push Mount, Arrowhead | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
3 In Stock | 2 : ¥4,044.38500 Bulk | - | Bulk | Active | Standard, Locking | 4" | 0.79" (20.00mm) | 0.098" (2.50mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |