Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289,000 In Stock | 1,000 : ¥0.10897 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.88" (22.35mm) | 0.095" (2.41mm) | 0.344' (105.00mm, 4.13") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
92,000 In Stock | 1,000 : ¥0.14646 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.100" (2.54mm) | 0.328' (100.00mm, 3.94") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
125,000 In Stock | 100 : ¥0.20320 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.88" (22.35mm) | 0.095" (2.41mm) | 0.344' (105.00mm, 4.13") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
19,400 In Stock | 100 : ¥0.27460 Bulk | Bulk | Active | Standard, Locking | 3" | 0.71" (18.00mm) | 0.094" (2.39mm) | 0.246' (75.00mm, 2.95") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
26,000 In Stock | 100 : ¥0.32130 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.100" (2.54mm) | 0.328' (100.00mm, 3.94") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
32,000 In Stock | 1,000 : ¥0.33482 Bulk | Bulk | Active | Standard, Locking | 8" | 2.10" (53.34mm) | 0.141" (3.58mm) | 0.672' (204.98mm, 8.07") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
20,300 In Stock | 100 : ¥0.38590 Bulk | Bulk | Active | Standard, Locking | 7.5" | 1.88" (47.75mm) | 0.180" (4.57mm) | 0.630' (192.02mm, 7.56") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |