Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥2.03340 Bulk | - | Bulk | Obsolete | Clamp, P-Type | - | 0.187" (4.75mm) | Fastener | Polyamide (PA), Nylon | Natural | - | - | - | 0.167" (4.24mm) | - | - | - | - | ||
0 In Stock | 200 : ¥5.72460 Bulk | - | Bulk | Obsolete | Clamp, P-Type | - | 0.281" (7.14mm) | Fastener | Steel, Plastic Coated | Silver | - | - | - | 0.281" (7.14mm) | - | - | - | - | ||
0 In Stock | 200 : ¥5.72460 Bulk | - | Bulk | Obsolete | Clamp, P-Type | - | 0.312" (7.92mm) | Fastener | Steel, Plastic Coated | Silver | - | - | - | 0.281" (7.14mm) | - | - | - | - | ||
0 In Stock | 200 : ¥6.02510 Bulk | - | Bulk | Obsolete | Clamp, P-Type | - | 0.437" (11.10mm) | Fastener | Steel, Plastic Coated | Silver | - | - | - | 0.281" (7.14mm) | - | - | - | - | ||
0 In Stock | 100 : ¥14.98160 Bulk | - | Bulk | Obsolete | Clamp, P-Type | - | 1.187" (30.15mm) | Fastener | Steel, Plastic Coated | Silver | - | - | - | 0.343" (8.71mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥18.31000 Bulk | - | Bulk | Active | Clamp, P-Type | - | - | Fastener | - | Silver | - | - | - | - | - | - | - | - |