Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥3.87764 Bulk | Bulk | Active | Clip, C-Type | Split | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | Edge Mount, Clip On | Stainless Steel (SS) | Metallic | 0.670" (17.02mm) | 0.375" (9.53mm) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥4.78318 Bulk | Bulk | Active | Clip, C-Type | Split | 0.030" ~ 0.049" (0.76mm ~ 1.24mm) | Edge Mount, Clip On | Stainless Steel (SS) | Metallic | 0.730" (18.54mm) | 0.460" (11.68mm) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 250,000 : ¥5.09476 Bulk | Bulk | Active | Clip, C-Type | Split | - | - | Stainless Steel (SS) | Metal | 0.730" (18.54mm) | 0.460" (11.68mm) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥5.64665 Bulk | Bulk | Active | Clip, C-Type | Split | 0.197" ~ 0.299" (5.00mm ~ 7.60mm) | Edge Mount, Clip On | Stainless Steel (SS) | Metallic | 0.950" (24.13mm) | 0.500" (12.70mm) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥5.82296 Bulk | Bulk | Active | Clip, C-Type | Split | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | Edge Mount, Clip On | Stainless Steel (SS) | Metallic | 0.730" (18.54mm) | 0.460" (11.68mm) | - | - | - | - | - | - |