151-00077 | ||
---|---|---|
DigiKey Part Number | 1436-151-00077-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-00077 | |
Description | CH20D6 STANDOFF TAPE CLIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Bundling Black Arrowhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.000" (50.80mm) | |
Width | - | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.250" ~ 0.276" (6.35mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81649 | ¥9,082.45 |