Cable Supports and Fasteners

Results: 6
Length
0.669" (17.00mm)0.808" (20.52mm)0.945" (24.00mm)1.181" (30.00mm)2.185" (55.50mm)2.657" (67.50mm)
Height
0.846" (21.50mm)0.965" (24.50mm)1.063" (27.00mm)1.299" (33.00mm)2.205" (56.00mm)2.678" (68.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
CONDUIT HOLDER, MEDIUM DUTY, M10
83621850
CONDUIT HOLDER, MEDIUM DUTY, M10
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
100 : ¥13.47620
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
0.669" (17.00mm)
0.591" (15.00mm)
0.846" (21.50mm)
-
-
UL94 V-0
-
-
CONDUIT HOLDER, MEDIUM DUTY, M12
83621852
CONDUIT HOLDER, MEDIUM DUTY, M12
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
100 : ¥14.18000
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
0.808" (20.52mm)
0.591" (15.00mm)
0.965" (24.50mm)
-
-
UL94 V-0
-
-
CONDUIT HOLDER, MEDIUM DUTY, M16
83621854
CONDUIT HOLDER, MEDIUM DUTY, M16
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
100 : ¥15.23400
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
0.945" (24.00mm)
0.591" (15.00mm)
1.063" (27.00mm)
-
-
UL94 V-0
-
-
CONDUIT HOLDER, MEDIUM DUTY, M20
83621856
CONDUIT HOLDER, MEDIUM DUTY, M20
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
100 : ¥20.20070
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
1.181" (30.00mm)
0.591" (15.00mm)
1.299" (33.00mm)
-
-
UL94 V-0
-
-
CONDUIT HOLDER, MEDIUM DUTY, M40
83621862
CONDUIT HOLDER, MEDIUM DUTY, M40
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
50 : ¥25.66380
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
2.185" (55.50mm)
0.591" (15.00mm)
2.205" (56.00mm)
-
-
UL94 V-0
-
-
CONDUIT HOLDER, MEDIUM DUTY, M50
83621864
CONDUIT HOLDER, MEDIUM DUTY, M50
Murrplastik Systems, Inc.
0
In Stock
Check Lead Time
50 : ¥28.12540
Box
Box
Active
Clamp, Conduit
-
-
Fastener
Polyamide (PA6), Nylon 6, Halogen Free
Black
2.657" (67.50mm)
0.591" (15.00mm)
2.678" (68.00mm)
-
-
UL94 V-0
-
-
Showing
of 6

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.