Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,330 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥1.05771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
73,386 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥1.18133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.059" (1.50mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
58,588 In Stock | 1 : ¥2.72000 Cut Tape (CT) 1,500 : ¥1.22561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
98,783 In Stock | 1 : ¥2.81000 Cut Tape (CT) 1,300 : ¥1.32211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.276" (7.00mm) | 0.217" (5.51mm) | 0.100" (2.54mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
62,429 In Stock | 1 : ¥3.40000 Cut Tape (CT) 800 : ¥1.68356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.394" (10.00mm) | 0.315" (8.00mm) | 0.140" (3.56mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant |