Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock 3,982 Factory | 1 : ¥16.57000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.169" (4.29mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
1,482 In Stock | 1 : ¥6.36000 Bulk | - | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.177" (4.50mm) | M8 | 0.295" (7.50mm) | - | 0.327" (8.3mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Seal | - | IP68 - Dust Tight, Waterproof | - | ||
8,401 In Stock | 1 : ¥10.38000 Box | Box | Active | Cable Grip | 0.115" (2.92mm) | 0.250" (6.35mm) | 1/4" NPT | 0.450" (11.43mm) | - | 0.540" (13.7mm) | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
199 In Stock | 1 : ¥11.30000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.276" (7.00mm) | M12 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | O-Ring, Seal, Strain Relief | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
138 In Stock | 1 : ¥12.56000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Strain Relief | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
3,303 In Stock | 1 : ¥22.15000 Box | Box | Active | Cable Grip | 0.230" (5.84mm) | 0.395" (10.03mm) | PG11 | 0.380" (9.65mm) | - | 0.732" (18.6mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Strain Relief | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
16,319 In Stock 336 Factory | 1 : ¥25.63000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | PG11 | 0.315" (8.00mm) | - | 0.732" (18.6mm) | Polyamide (PA), Nylon | Gasket, Locknut | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
189 In Stock 52 Factory | 1 : ¥40.63000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | 0.673" (17.1mm) | Polyamide (PA), Nylon | Gasket, Nut, Strain Relief | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
36 In Stock | 1 : ¥27.38000 Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Gasket, Locknut | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C |