Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,490 In Stock 13,462 Factory | 1 : ¥9.59000 Bulk | Bulk | Active | Cable Gland | 0.240" (6.10mm) | 0.470" (11.94mm) | PG13.5 | 0.350" (8.89mm) | - | 0.800" (20.3mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
123 In Stock | 1 : ¥27.99000 Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Strain Relief | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C |