Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥171.02000 Bag | Bag | Active | Cable Gland | 0.354" (9.00mm) | 0.630" (16.00mm) | M25 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
17 In Stock | 1 : ¥229.73000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.413" (10.50mm) | PG21 | - | - | - | Metal | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C |