CG-PG9-1-BK | ||
---|---|---|
DigiKey Part Number | RPC1899-ND | |
Manufacturer | ||
Manufacturer Product Number | CG-PG9-1-BK | |
Description | CABLE GLAND 2-6MM PG9 POLYAMIDE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.606" (15.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.99000 | ¥12.99 |
10 | ¥11.00200 | ¥110.02 |
100 | ¥9.88040 | ¥988.04 |
1,000 | ¥7.18597 | ¥7,185.97 |
5,000 | ¥6.28774 | ¥31,438.70 |
10,000 | ¥5.97335 | ¥59,733.50 |