Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireAltech CorporationAmerican Electrical Inc.Amphenol Industrial OperationsAmphenol LTWAmphenol Sine Systems CorpAnderson Power Products, Inc.Belden Inc.Bopla Enclosures
Series
-*001300291300961300971302031427BCG1427NCG1S2K3S
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Cable FeedthroughCable Feedthrough - 90°Cable GlandCable Gland - 45°Cable Gland - 90°Cable Gland - Drain PlugCable Gland - Flat CablesCable Gland - Multiple OpeningsCable Gland - No OpeningsCable Gland - Snap InCable Gland - Split
Outside Cable Diameter (Min)
0.020" (0.51mm)0.030" (0.76mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.060" (1.52mm)0.062" (1.58mm)0.064" (1.63mm)0.065" (1.65mm)0.069" (1.75mm)0.071" (1.80mm)0.075" (1.91mm)
Outside Cable Diameter (Max)
0.060" (1.52mm)0.080" (2.03mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.60mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)0.122" (3.10mm)0.125" (3.18mm)0.126" (3.20mm)0.130" (3.30mm)
Thread Size
1 1/16-181 1/2" NPT1 1/4" NPT1 3/16-181 5/16-181 7/16-181" NPT1/2" NPT1/4" NPT1/8" NPT2 1/2" NPT2" NPT
Thread Length
0.039" (1.00mm)0.079" (2.00mm)0.157" (4.00mm)0.180" (4.57mm)0.197" (5.00mm)0.200" (5.08mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.256" (6.50mm)0.260" (6.60mm)0.276" (7.00mm)
Conduit Hub Size
1" (25.4mm)1/2" (12.7mm)2" (50.8mm)2/17" (3mm)3" (76.2mm)3/38" (2mm)3/4" (19mm)3/8" (9.5mm)12/61" (5mm)17/48" (9mm)-
Panel Hole Size
0.039" (1.0mm)0.059" (1.5mm)0.079" (2.0mm)0.092" (2.3mm)0.098" (2.5mm)0.107" (2.7mm)0.118" (3.0mm)0.138" (3.5mm)0.150" (3.8mm)0.157" (4.0mm)0.177" (4.5mm)0.197" (5.0mm)
Material
-AluminumAluminum Alloy, Cadmium Plated, ElectrolessAluminum Alloy, Nickel PlatedAluminum Alloy, Nickel Plated, ElectrolessBrassBrass, Chrome PlatedBrass, Nickel PlatedBrass, Nickel Plated; Stainless SteelMetalMetal AlloyNeoprene
Includes
-Clamping RingClamping Ring, Sealing RingCollet NutCompression NutCompression Nut, GrommetCompression Nut, Grommet, Locknut, O-RingCompression Nut, Grommet, O-Ring, Shield Ring, Stop RingCompression Nut, Grommet, Strain ReliefCompression Nut, Strain ReliefCompression RingContact Spring, O-Ring, Seal
Color
-BeigeBlackBlack, BlueBlack, GrayBlueBrownCopperGrayLight GrayMultipleNaturalOliveOpaque
Ingress Protection
-IP40IP43IP50IP54 - Dust Protected, Water ResistantIP54 - Dust Protected, Water Resistant; NEMA 13IP54/IP65/IP66 - Dust Protected, Dust Tight, Water ResistantIP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, WaterproofIP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, WaterproofIP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water Resistant
Operating Temperature
-60°C ~ 100°C-60°C ~ 130°C-60°C ~ 180°C-60°C ~ 500°C-60°C ~ 85°C-55°C ~ 250°C-55°C ~ 260°C-50°C ~ 120°C-45°C ~ 105°C-40°C-40°C ~ 100°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.