Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥144.74000 Bag | Bag | Active | Cable Grip | 0.354" (9.00mm) | 0.492" (12.50mm) | 13/16-20 | - | - | - | Zinc Alloy, Nickel Plated | O-Ring, Seal | Silver | - | - | |||
82 In Stock | 1 : ¥144.74000 Bag | Bag | Active | Cable Grip | 0.256" (6.50mm) | 0.394" (10.00mm) | 13/16-20 | - | - | - | Zinc Alloy, Nickel Plated | O-Ring, Seal | Silver | - | - |