Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥10.99000 Bag | Bag | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.571" (14.50mm) | - | - | Polyamide (PA6), Nylon 6 | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
41 In Stock | 1 : ¥11.86000 Bag | Bag | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Sealing Ring | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |