Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74AHCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits per Element
18
Current - Output High, Low
8mA, 8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V4.5V ~ 5.5V
Package / Case
20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
20-SOIC20-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN74LVC1G126DBVT
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
56,369
In Stock
1 : ¥7.39000
Cut Tape (CT)
250 : ¥4.81332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSSOP20, SOT360
74AHC541PW,118
IC BUF NON-INVERT 5.5V 20TSSOP
Nexperia USA Inc.
10,290
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.18011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SOIC,DW
SN74AHCT541DWR
IC BUF NON-INVERT 5.5V 20SOIC
Texas Instruments
19,813
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥2.12499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
8mA, 8mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.