Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
64BCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
48
Current - Output High, Low
24mA, 24mA80mA, 188mA
Voltage - Supply
1.65V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
20-TSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-TSSOP24-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74LVC245APWR
IC TXRX NON-INVERT 3.6V 20TSSOP
Texas Instruments
28,886
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥1.12185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24-SOIC
SN64BCT25244DW
IC BUF NON-INVERT 5.5V 24SOIC
Texas Instruments
96
In Stock
1 : ¥50.57000
Tube
Tube
Active
Buffer, Non-Inverting
2
4
-
3-State
80mA, 188mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.