Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,481 In Stock | 1 : ¥6.90000 Tube | Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 6mA, 6mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
500 In Stock | 1 : ¥22.50000 Tube | Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 15mA, 48mA | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |