Results: 0
Manufacturer
Analog Devices Inc.Diodes IncorporatedEVVOLumissil MicrosystemsMaxLinear, Inc.Microchip TechnologyNexperia USA Inc.NOVOSENSENXP USA Inc.onsemiRenesas Electronics CorporationRohm SemiconductorSparkFun ElectronicsSTMicroelectronics
Series
-*100E100EL10E10EL10H17SH17SHT17SV17SZ17VHC
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
8-Bit to 9-Bit Parity Bus Transceiver-Address DriverBuffer, DriverBuffer, InvertingBuffer, Inverting, Non-InvertingBuffer, Line DriverBuffer, Non-InvertingBuffer, Transceiver, Non-InvertingBus BufferHalf-H DriverInverterLine Driver, Non-InvertingNAND Gate
Number of Elements
1234689
Number of Bits per Element
11:21:422, 4 (Hex)2, 42:844, 2568910
Input Type
-Inverting, Non-InvertingSchmitt TriggerTTL
Output Type
3-State3-State, Open Collector-CMOSComplementaryComplementary, Push-PullLogicNon-InvertedOpen CollectorOpen Collector, Push-PullOpen DrainOpen Drain, Push-PullPush-PullTri-State, Non-Inverted
Current - Output High, Low
100µA, 12mA100µA, 24mA100µA, 300mA100µA, 48mA100µA, 500mA250µA, 30mA250µA, 40mA270µA, 300mA300µA, 300mA400µA, 12mA1mA, 12mA1mA, 20mA
Voltage - Supply
-4.94V ~ -5.46V-4.75V ~ -5.5V-4.28V ~ -4.73V, 6.65V ~ 7.35V-4.2V ~ -5.5V-4.2V ~ -5.7V0.65V ~ 3.6V0.7V ~ 2.75V0.8V ~ 2.7V0.8V ~ 3.6V0.9V ~ 3.6V0.9V ~ 4.5V0.9V ~ 5.5V
Operating Temperature
-55°C ~ 115°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 80°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)0°C ~ 70°C0°C ~ 75°C (TA)0°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UFBGA, DSBGA4-UFBGA, WLCSP4-XFBGA, DSBGA4-XFDFN Exposed Pad4-XFDFN5-TSSOP, SC-70-5, SOT-3535-UFBGA, DSBGA5-XFBGA, DSBGA5-XFBGA, FCBGA5-XFDFN Exposed Pad6-TSSOP, SC-88, SOT-3636-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.88x0.88)4-DSBGA (0.9x0.9)4-DSBGA4-WLCSP (0.76x0.76)4-X2SON (0.6x0.6)4-X2SON (0.8x0.8)5-DSBGA (1.4x0.9)5-DSBGA5-FlipChip (0.9x1.4)5-SSOP5-TSOP5-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.