Buffers, Drivers, Receivers, Transceivers

Results: 5
Manufacturer
onsemiTexas Instruments
Series
74HC74LV
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
Buffer, InvertingBuffer, Non-InvertingTransceiver, Non-Inverting
Number of Bits per Element
18
Output Type
3-StatePush-Pull
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
20-SOIC20-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN74LV1T34DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
1,895
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.88932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
20-SOIC,DW
SN74HC541DWR
IC BUFFER NON-INVERT 6V 20SOIC
Texas Instruments
25,799
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,000 : ¥1.81377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
MM74HC541WM
IC BUFFER NON-INVERT 6V 20SOIC
onsemi
40,853
In Stock
49,210
Factory
1 : ¥7.47000
Tube
Tube
Active
Buffer, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-TSSOP
SN74HC245PW
IC TXRX NON-INVERT 6V 20TSSOP
Texas Instruments
3,700
In Stock
1,693
Marketplace
1 : ¥10.34000
Tube
Bulk
Tube
Obsolete
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SOIC,DW
SN74HC540DW
IC BUFFER INVERT 6V 20SOIC
Texas Instruments
0
In Stock
650 : ¥6.06558
Tube
Tube
Obsolete
Buffer, Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 5

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.