Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,111 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.77574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 2 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.32373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 3 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |