Results: 0
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOGeneSiC SemiconductorGood-Ark SemiconductorInfineon TechnologiesIXYSIXYS Integrated Circuits DivisionKYOCERA AVX
Series
-*B1005SB1SB48CBR1CBR1ACBR4M-L040CD-DF4xxSCD-DF4xxSLCD-MBL2xxSCD-MBL2xxSL
Packaging
BagBoxBulkCanCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Type
-Single PhaseSingle Phase (Braking)Single Phase (PFC Module)Three PhaseThree Phase (Braking)Three Phase (PFC Module)
Technology
-AvalancheSchottkySilicon Carbide SchottkyStandardSuper Barrier
Voltage - Peak Reverse (Max)
20 V30 V35 V40 V45 V50 V60 V65 V70 V75 V80 V85 V
Current - Average Rectified (Io)
25 mA70 mA100 mA140 mA160 mA200 mA215 mA250 mA400 mA500 mA800 mA900 mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A420 mV @ 1 A440 mV @ 1 A450 mV @ 2 A490 mV @ 500 mA500 mV @ 2 A500 mV @ 1 A500 mV @ 3 A520 mV @ 2 A530 mV @ 3 A550 mV @ 2 A550 mV @ 1 A
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 50 V100 nA @ 70 V100 nA @ 80 V200 nA @ 500 V500 nA @ 100 V500 nA @ 60 V500 nA @ 80 V1 µA @ 600 V1 µA @ 1000 V1 µA @ 200 V1 µA @ 400 V
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 160°C-65°C ~ 160°C (TA)-65°C ~ 175°C (TJ)-55°C ~ 105°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 165°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountChassis, Stud MountDIN RailQC TerminalStud MountSurface MountThrough Hole
Package / Case
4-BESOP (0.173", 4.40mm Width)4-Circular, A Case4-Circular, RB-154-Circular, WOB4-Circular, WOBM4-Circular, WOG4-Circular, WOM4-DIP (0.200", 5.08mm)4-DIP (0.300", 7.62mm)4-EDIP (0.200", 5.08mm)4-EDIP (0.300", 7.62mm)4-EDIP (0.321", 8.15mm)
Supplier Device Package
4-BR DFN4-Case FP4-Case FPW4-DF4-DFN (3.5x3.8)4-DFN-A (10.5x8.1)4-DIL4-DIP4-HD DIP4-LPDIP4-MDI4-MicroDIL
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.