Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,149 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Single Phase | Standard | 400 V | 1 A | 1 V @ 1 A | 10 µA @ 400 V | -40°C ~ 125°C (TJ) | Through Hole | 4-Circular, WOG | WOG | ||
1,435 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 10 µA @ 600 V | -40°C ~ 125°C (TJ) | Through Hole | 4-Circular, WOG | WOG |