Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,979 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -50°C ~ 125°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-HD DIP | ||
41,760 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥4.60238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 4 A | 950 mV @ 4 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | Surface Mount | Z4-D | Z4-D |