Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,377.13000 Box | Box | Active | Box | 10.000" L x 8.000" W (254.00mm x 203.20mm) | 6.000" (152.40mm) | 80.0in² (516cm²) | Hinged Door | Fiberglass | Clear | - | - | IP66, NEMA 1,2,3,4,4X,12,13, UL-50E, UL-50 | - | |||
1 In Stock | 1 : ¥2,575.74000 Box | Box | Active | Enclosure | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 6.000" (152.40mm) | 168in² (1084cm²) | Cover Included | Polycarbonate (PC) | - | - | - | - | - | |||
1 In Stock | 1 : ¥1,351.63000 Box | Box | Active | Box | 8.000" L x 6.000" W (203.20mm x 152.40mm) | 4.000" (101.60mm) | 47.9in² (309cm²) | Cover Included | Plastic, Polycarbonate | Clear | - | - | IP68, NEMA 3R, 4, 4X, 12, UL-1741 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,663.84000 Box | Box | Active | Enclosure | 10.000" L x 8.000" W (254.00mm x 203.20mm) | 6.000" (152.40mm) | 80.0in² (516cm²) | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,573.43000 Box | Box | Active | Enclosure | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 8.000" (203.20mm) | 168in² (1084cm²) | - | - | - | - | - | - | - |