Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Box | 12.992" L x 9.055" W (330.00mm x 230.00mm) | 4.370" (111.00mm) | 118in² (761cm²) | Cover Included | Metal, Aluminum | Natural | - | Ports - 8 | IP66, NEMA 4X | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Box | 12.815" L x 11.811" W (325.50mm x 300.00mm) | 4.764" (121.00mm) | 151in² (974cm²) | Cover Included | Metal, Stainless Steel | Natural | - | Mounting Flange, Ports - 15 | IP66, NEMA 4X | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Box | 9.134" L x 7.953" W (232.00mm x 202.00mm) | 4.370" (111.00mm) | 72.5in² (468cm²) | Cover Included | Metal, Aluminum | Natural | - | Ports - 8 | IP66, NEMA 4X | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Box | 11.358" L x 10.236" W (288.50mm x 260.00mm) | 4.764" (121.00mm) | 116in² (748cm²) | Cover Included | Metal, Stainless Steel | Natural | - | Mounting Flange, Ports - 9 | IP66, NEMA 4X | - |