Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
821 In Stock 2,394 Factory | 1 : ¥93.50000 Bulk | Bulk | Active | Box | 4.528" L x 3.543" W (115.01mm x 89.99mm) | 2.165" (55.00mm) | 16.0in² (103cm²) | Cover Included | Plastic, ABS | Gray | 0.120" (3.05mm) | Card Guides, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
52 In Stock 190 Factory | 1 : ¥69.70000 Bulk | Bulk | Active | Box | 4.528" L x 2.559" W (115.01mm x 65.00mm) | 1.576" (40.03mm) | 11.7in² (75cm²) | Cover Included | Plastic, ABS | Gray | 0.100" (2.54mm) | Card Guides, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
73 In Stock | 1 : ¥148.75000 Bulk | Bulk | Active | Box | 4.528" L x 3.543" W (115.01mm x 89.99mm) | 3.151" (80.04mm) | 16.0in² (103cm²) | Cover Included | Plastic, Polycarbonate | Gray | 0.120" (3.05mm) | PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB |