Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock 872 Factory | 1 : ¥203.59000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 5.110" (129.79mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
252 In Stock | 1 : ¥237.60000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 6.290" (159.77mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB |