Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock 892 Factory | 1 : ¥203.58000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 5.110" (129.79mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
173 In Stock | 1 : ¥237.58000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 6.290" (159.77mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
24 In Stock 9 Factory | 1 : ¥466.23000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 5.110" (129.79mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS/PBT Blend | Gray, Clear Cover/Door | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
1 In Stock | 1 : ¥403.33000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 6.290" (159.77mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
1 In Stock | 1 : ¥278.38000 Bulk | Bulk | Active | Box | 11.810" L x 7.870" W (299.97mm x 199.90mm) | 7.870" (199.90mm) | 92.9in² (599cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.145" (3.68mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB |