Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥77.36000 Bulk | Bulk | Active | Box | 4.528" L x 2.559" W (115.01mm x 65.00mm) | 2.165" (55.00mm) | 11.7in² (75cm²) | Cover Included | Plastic, ABS | Gray | 0.100" (2.54mm) | Card Guides, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥65.97000 Bulk | Bulk | Active | Box | 3.600" L x 2.250" W (91.44mm x 57.15mm) | 1.500" (38.10mm) | 8.10in² (52.3cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 1 | UL94 HB |