Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
532 In Stock 1,446 Factory | 1 : ¥51.68000 Bulk | Bulk | Active | Box | 5.118" L x 3.937" W (130.00mm x 100.00mm) | 1.213" (30.81mm) | 20.1in² (130cm²) | Split Sides and End Panel(s) | ABS | Gray | - | PCB Supports | IP43 | UL94 HB | |||
203 In Stock 359 Factory | 1 : ¥74.04000 Bulk | Bulk | Active | Enclosure | 4.330" L x 4.130" W (109.98mm x 104.90mm) | 1.380" (35.05mm) | 17.9in² (115cm²) | Hand Held, Split Sides and End Panel(s) | Plastic | Black | - | - | IP54 | UL94 HB | |||
439 In Stock 209 Factory | 1 : ¥77.35000 Box | Box | Active | Box | 4.528" L x 2.559" W (115.01mm x 65.00mm) | 2.165" (55.00mm) | 11.7in² (75cm²) | Cover Included | Plastic, ABS | Gray | 0.118" (3.00mm) | Card Guides, Mounting Flange, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
158 In Stock 146 Factory | 1 : ¥97.84000 Bulk | Bulk | Active | Box | 5.323" L x 5.287" W (135.20mm x 134.29mm) | 2.008" (51.00mm) | 28.0in² (181cm²) | Split Sides and End Panel(s) | Plastic | Gray | - | Card Guides, PCB Supports | IP54 | - | |||
5 In Stock 126 Factory | 1 : ¥87.04000 Bulk | Bulk | Active | Box | 5.118" L x 3.937" W (130.00mm x 100.00mm) | 2.795" (71.00mm) | 20.1in² (130cm²) | Split Sides and End Panel(s) | ABS | Gray | - | PCB Supports | IP43 | UL94 HB |