Box Components

Results: 3
For Use With/Related Products
PB271818PB272718PB543618
Size / Dimension
9.060" L x 5.510" W x 0.080" H (230.12mm x 139.95mm x 2.03mm)9.060" L x 9.060" W x 0.080" H (230.12mm x 230.12mm x 2.03mm)19.690" L x 12.600" W x 0.080" H (500.13mm x 320.04mm x 2.03mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Features
For Use With/Related Products
Size / Dimension
Color
Material
PB SERIES INNER PANEL
PBPA2718
PB SERIES INNER PANEL
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete
Panel, Inner
-
PB271818
9.060" L x 5.510" W x 0.080" H (230.12mm x 139.95mm x 2.03mm)
Natural
Metal, Aluminum
PB SERIES INNER PANEL
PBPA2727
PB SERIES INNER PANEL
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete
Panel, Inner
-
PB272718
9.060" L x 9.060" W x 0.080" H (230.12mm x 230.12mm x 2.03mm)
Natural
Metal, Aluminum
PB SERIES INNER PANEL
PBPA5436
PB SERIES INNER PANEL
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete
Panel, Inner
-
PB543618
19.690" L x 12.600" W x 0.080" H (500.13mm x 320.04mm x 2.03mm)
Natural
Metal, Aluminum
Showing
of 3

Box Components


Box components add functionality to enclosures and boxes such as drawers, mounting features, side panels, PC boards, bases, shelves, terminals, windows, plates, power entry, filters, DIN rail, etc. Box components are selected by manufacturer, product series, feature added, dimension, color, composition material, and the related products for which they are used.