Results: 0
Manufacturer
Adafruit Industries LLCAltech CorporationAmphenol AnytekAmphenol Wilcoxon Sensing TechnologiesBanner Engineering CorporationBopla EnclosuresBud IndustriesCinch Connectivity SolutionsDavies Molding, LLCFlambeau Inc.Hammond ManufacturingHoffman Enclosures, Inc.
Series
-*0211022102260231024102510261028114311434
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-BaseBattery CompartmentBezelBlind InsertBottom PanelCanopyConnector SetCoverCover PlateCover, LidCover, Lower
Features
-Battery Compartment, 9VBattery Compartment, 9V and AABlankCable GlandCard GuidesCompartmentsDB25 CutoutDB9 CutoutEMI Gasket, IP54Flame RetardantFolding
For Use With/Related Products
6.2mm Wide Housing7.5mm Wide Housing10mm Wide Housing11.25mm Wide Housing12.5mm Wide Housing13mm Wide Housing14.4mm Wide Housing15mm Wide Housing17.5mm Wide Housing20mm Wide Housing22.5mm Wide Housing25mm Wide Housing
Size / Dimension
0.079" L x 4.134" W x 2.303" H (2.00mm x 105.00mm x 58.50mm)0.079" L x 4.134" W x 2.894" H (2.00mm x 105.00mm x 73.50mm)0.091" L x 0.091" W x 1.772" H (2.30mm x 2.30mm x 45.00mm)0.244" W (6.20mm)0.295" W (7.50mm)0.315" W x 0.394" H (8.00mm x 10.00mm)0.364" L x 0.634" W x 0.462" H (9.25mm x 16.10mm x 11.74mm)0.423" L x 0.428" W x 0.472" H (10.75mm x 10.88mm x 12.00mm)0.443" W (11.25mm)0.467" L x 0.831" W x 0.665" H (11.85mm x 21.10mm x 16.90mm)0.472" L x 0.787" W x 3.937" H (12.00mm x 20.00mm x 100.00mm)0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm)
Color
-BeigeBlackBlack, GrayBlack, OrangeBlueBlue GrayClearClear, Gray FrameGrayGray, GreenGray, Natural
Material
-ABSAluminumFiberglass/PolyesterLaminateMetalMetal, AluminumMetal, Stainless SteelMetal, SteelMetal, Zinc AlloyPlasticPlastic, ABS
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.