Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,077 In Stock 50,600 Factory | 1 : ¥2.35000 Bulk | - | Bulk | Active | Snap Fit | Screw Mount | 0.500" (12.70mm) 1/2" | 0.625" (15.88mm) 5/8" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | - | Stackable | Nylon | ||
15,830 In Stock | 1 : ¥2.35000 Bulk | - | Bulk | Active | Snap Fit | Snap Fit | 0.250" (6.35mm) 1/4" | 0.375" (9.53mm) 3/8" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | - | Stackable | Nylon | ||
7,079 In Stock 3,000 Factory | 1 : ¥2.47000 Bulk | - | Bulk | Active | Snap Fit | Snap Fit | 0.625" (15.88mm) 5/8" | 0.750" (19.05mm) 3/4" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | - | Stackable | Nylon |