Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,438 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Brass | - | - | ||
146 In Stock 3,262 Factory | 1 : ¥23.49000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.188" (4.78mm) 3/16" Hex | 2.000" (50.80mm) | 2.188" (55.56mm) | - | Stainless Steel | - | - |