Results: 0
Manufacturer
3MAdafruit Industries LLCAearo Technologies LLC, a 3M companyAmphenol ICC (FCI)Assmann WSW ComponentsB&F Fastener SupplyBivar Inc.Bopla EnclosuresCinch Connectivity Solutions AIM-CambridgeDaburn ElectronicsDavies Molding, LLCEssentra Components
Series
-*90099XXAlliance Plastics, BTSAlliance Plastics, MSWAlliance Plastics, RTSNAlliance Plastics, SWIAlliance Plastics, SWSAMPLIMITEBocubeFRS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Hex SpacerHex StandoffHexRound SpacerRound StandoffRoundSquare Standoff
Threaded/Unthreaded
-ThreadedUnthreaded
Gender
-Female, BlankFemale, FemaleFemale, Force FitFemale, SwageMale, BlankMale, FemaleMale, Male
Screw, Thread Size
1/4"1/4"-201/4"-283/8"-164-40, 6-324BA5/16"-186-32, 8-326BA7/16"-148-32, 10-32#0-80
Diameter - Inside
0.028" (0.71mm)0.032" (0.81mm)0.038" (0.97mm)0.047" (1.19mm)0.062" (1.58mm) 1/16"0.063" (1.60mm) 1/16"0.063" (1.60mm)0.064" (1.63mm)0.067" (1.70mm)0.069" (1.75mm)0.072" (1.83mm)0.075" (1.91mm)
Diameter - Outside
0.085" (2.16mm)0.125" (3.18mm) 1/8" Hex0.125" (3.18mm) 1/8"0.130" (3.30mm)0.138" (3.51mm)0.144" (3.66mm)0.148" (3.76mm)0.150" (3.81mm)0.156" (3.96mm) 5/32" Hex0.156" (3.96mm) 5/32"0.156" (3.96mm)0.156" (3.97mm) Hex
Between Board Height
0.012" (0.31mm)0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)0.035" (0.89mm)0.039" (1.00mm)0.040" (1.02mm)0.045" (1.14mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)
Length - Overall
0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)0.035" (0.89mm)0.039" (1.00mm)0.040" (1.02mm)0.045" (1.14mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.063" (1.60mm) 1/16"
Features
-Chemical Resistant, UV Resistant, Vibration ResistantExtended Temperature RangeHingedSelf RetainingStackableSurface MountVibration Dampening
Material
-AcetalAluminumBrassBrass, Silicone GelCPVCCeramicCeramic, Brass InsertCopperIronNeoprene Rubber, Steel InsertNylon
Plating
-AlodineAnodizedBright DippedCadmium, Clear ChromateCadmium, Yellow ChromateChemical FilmChromateChromate, ZincChrome over NickelCopper, TinElectro Tin, Nickle Undercoat
Color
-BlackBlueBrownClearGoldGrayNaturalSilverWhiteYellow GreenYellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.