Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,465 In Stock 12,400 Factory | 1 : ¥4.00000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.250" (6.35mm) 1/4" | 0.438" (11.13mm) 7/16" | - | Aluminum | Iridite | - | ||
75,190 In Stock 62,500 Factory | 1 : ¥4.51000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.375" (9.53mm) 3/8" | 0.563" (14.30mm) 9/16" | - | Aluminum | Iridite | - | ||
3,424 In Stock 7,000 Factory | 1 : ¥5.61000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.688" (17.48mm) 11/16" | - | Aluminum | Iridite | - | ||
13,337 In Stock 12,400 Factory | 1 : ¥3.83000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.375" (9.53mm) 3/8" | 0.375" (9.53mm) 3/8" | - | Aluminum | Iridite | - | ||
0 In Stock 13,321 Factory Check Lead Time | 1 : ¥4.93000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.000" (25.40mm) 1" | - | Aluminum | - | - |