Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥9.95000 Cut Tape (CT) 450 : ¥6.24153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.197" (5.00mm) | 0.252" (6.40mm) | Surface Mount | Steel | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥9.95000 Cut Tape (CT) 1,500 : ¥6.24153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.039" (1.00mm) | 0.095" (2.41mm) | Surface Mount | Steel | Tin | - |